
201M416-19C | |
|---|---|
DigiKey Part Number | 1111-201M416-19C-ND |
Manufacturer | |
Manufacturer Product Number | 201M416-19C |
Description | ADAPTER SPIN COUPLING CODE 19 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Heat Shrink Adapter 7/16-28 UNEF 16, 16S |
Datasheet | Datasheet |
Category | Shell Size - Insert 16, 16S |
Manufacturer TE Connectivity AMP Connectors | Thread Size 7/16-28 UNEF |
Series | Cable Exit 180° |
Packaging Bulk | Material Aluminum Alloy |
Part Status Active | Plating Electroless Nickel |
Type Backshell, Heat Shrink Adapter | Shielding Unshielded |
Cable Opening 0.820" (20.83mm) | Color Silver |
Diameter - Outside 1.219" (30.96mm) | For Use With/Related Products MIL-DTL-83723 Type T Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 382,06120 € | 19.103,06 € |
| Unit Price without VAT: | 382,06120 € |
|---|---|
| Unit Price with VAT: | 454,65283 € |

