
201M124-19C | |
|---|---|
DigiKey Part Number | 1111-201M124-19C-ND |
Manufacturer | |
Manufacturer Product Number | 201M124-19C |
Description | 201M124-19C |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Heat Shrink Adapter 1 7/16-18 UNEF 24 |
Category | Thread Size 1 7/16-18 UNEF |
Manufacturer TE Connectivity AMP Connectors | Cable Exit 180° |
Series | Primary Material Metal |
Packaging Bulk | Material Aluminum Alloy |
Part Status Active | Plating Electroless Nickel |
Type Backshell, Heat Shrink Adapter | Shielding Unshielded |
Cable Opening 1.146" ~ 1.449" (29.10mm ~ 36.80mm) | Color Silver |
Diameter - Outside 1.591" (40.40mm) | For Use With/Related Products MIL-C-5015G MS3400 Series, MIL-C-81703 Series III, MIL-DTL-26482 Series II, MIL-DTL-83723 Series I, III |
Shell Size - Insert 24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 108,71280 € | 5.435,64 € |
| Unit Price without VAT: | 108,71280 € |
|---|---|
| Unit Price with VAT: | 129,36823 € |

