
201M116-19G | |
|---|---|
DigiKey Part Number | 1111-201M116-19G-ND |
Manufacturer | |
Manufacturer Product Number | 201M116-19G |
Description | CIRCULAR MIL SPEC STRAIN RELIEFS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Heat Shrink Adapter 1-20 UNEF 16 |
Datasheet | Datasheet |
Category | Thread Size 1-20 UNEF |
Manufacturer TE Connectivity AMP Connectors | Cable Exit 180° |
Series | Material Aluminum Alloy |
Packaging Bulk | Plating Anodized |
Part Status Active | Shielding Unshielded |
Type Backshell, Heat Shrink Adapter | Color Black |
Diameter - Outside 1.110" (28.19mm) | For Use With/Related Products MIL-C-5015G MS3400 Series, MIL-C-81703 Series III, MIL-DTL-26482 Series II, MIL-DTL-83723 Series I, III |
Shell Size - Insert 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 43,78000 € | 87,56 € |
| Unit Price without VAT: | 43,78000 € |
|---|---|
| Unit Price with VAT: | 52,09820 € |

