
201M108-62J | |
|---|---|
DigiKey Part Number | 1111-201M108-62J-ND |
Manufacturer | |
Manufacturer Product Number | 201M108-62J |
Description | 201M108-62J |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Heat Shrink Adapter 1/2-20 UNF 8 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | 0.260" ~ 0.531" (6.60mm ~ 13.50mm) | |
Diameter - Outside | 0.614" (15.60mm) | |
Shell Size - Insert | 8 | |
Thread Size | 1/2-20 UNF | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Stainless Steel | |
Plating | Passivated | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-C-5015G MS3400 Series, MIL-C-81703 Series III, MIL-DTL-26482 Series II, MIL-DTL-83723 Series I, III |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 180,21260 € | 9.010,63 € |
| Unit Price without VAT: | 180,21260 € |
|---|---|
| Unit Price with VAT: | 214,45299 € |

