
2-1462039-8 | |
|---|---|
DigiKey Part Number | 5831-2-1462039-8-ND |
Manufacturer | |
Manufacturer Product Number | 2-1462039-8 |
Description | RELAY TELECOM DPDT 2A 4.5V |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Tube | Must Operate Voltage 3.83 VDC |
Part Status Active | Must Release Voltage 0.45 VDC |
Mounting Type Through Hole | Operate Time 3 ms |
Coil Voltage 4.5VDC | Release Time 3 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 2 A | Contact Material Palladium (Pd), Ruthenium (Ru), Gold (Au) |
Switching Voltage 250VAC, 220VDC - Max | Relay Type Telecom |
Coil Current 11.1 mA | Coil Resistance 405.405 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,88966 € | 2.889,66 € |
| Unit Price without VAT: | 2,88966 € |
|---|---|
| Unit Price with VAT: | 3,43870 € |

