
2-1206138-4 | |
|---|---|
DigiKey Part Number | 1111-2-1206138-4-ND |
Manufacturer | |
Manufacturer Product Number | 2-1206138-4 |
Description | FOENC 1U MM 6 SC/PC BLACK 300 SL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Chassis, Enclosed, Sliding Black |
Datasheet | Datasheet |
Category | Features Cable Entry Systems |
Manufacturer TE Connectivity AMP Connectors | Color Black |
Series | Material Metal, Steel |
Packaging Box | For Use With/Related Products 19" Panel Width Racks |
Part Status Active | Ventilation Non-Vented |
Type Chassis, Enclosed, Sliding | Shipping Info Shipped from DigiKey |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,54000 € | 196,54 € |
| Unit Price without VAT: | 196,54000 € |
|---|---|
| Unit Price with VAT: | 233,88260 € |

