




1SNK506061R0000 | |
|---|---|
DigiKey Part Number | 1111-1SNK506061R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK506061R0000 |
Description | AUT SNK SCREW |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Green 10-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK506061R0000 Models |
Category | Voltage - IEC 1000V |
Manufacturer TE Connectivity AMP Connectors | Current - UL 30 A |
Series | Voltage - UL 600V |
Packaging Box | Wire Gauge or Range - AWG 10-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-6mm² |
Type Feed Through | Color Green |
Number of Positions 2 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 6.0mm | Stripping Length 10.5mm |
Termination Style Screw | Base Product Number |
Current - IEC 41 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 10 | 2,21700 € | 22,17 € |
| 25 | 1,93840 € | 48,46 € |
| 50 | 1,76320 € | 88,16 € |
| 100 | 1,61770 € | 161,77 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,70090 € |


