
1MAW-5S | |
|---|---|
DigiKey Part Number | 1111-1MAW-5S-ND |
Manufacturer | |
Manufacturer Product Number | 1MAW-5S |
Description | 1MAW-5S=SPDT TO-5 RELAY |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) Through Hole |
Datasheet | Datasheet |
Category | Switching Voltage 28VDC - Max |
Manufacturer TE Connectivity AMP Connectors | Coil Current 100 mA |
Series | Coil Type Non Latching |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Seal Rating Sealed - Hermetically |
Mounting Type Through Hole | Operating Temperature -65°C ~ 125°C |
Coil Voltage 5VDC | Relay Type General Purpose |
Contact Form SPST-NO (1 Form A) | Coil Resistance 50 Ohms |
Contact Rating (Current) 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 96,84120 € | 2.421,03 € |
| Unit Price without VAT: | 96,84120 € |
|---|---|
| Unit Price with VAT: | 115,24103 € |

