
147234-000 | |
|---|---|
DigiKey Part Number | 1111-147234-000-ND |
Manufacturer | |
Manufacturer Product Number | 147234-000 |
Description | ALR-SPT-347 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor SPST-NO |
Datasheet | Datasheet |
Category | Output Configuration SPST-NO |
Manufacturer TE Connectivity AMP Connectors | Light Source LED |
Series | Connection Method Cable |
Packaging Box | Cable Length 6.00" (152.40mm) |
Part Status Active | Adjustment Type Adjustable |
Sensing Method Through-Beam | Operating Temperature -40°C ~ 65°C |
Voltage - Supply 310V ~ 380V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 840 | 16,14169 € | 13.559,02 € |
| Unit Price without VAT: | 16,14169 € |
|---|---|
| Unit Price with VAT: | 19,20861 € |

