
1410968-3 | |
|---|---|
DigiKey Part Number | 1111-1410968-3-ND |
Manufacturer | |
Manufacturer Product Number | 1410968-3 |
Description | CONN DAUGHTER CARD PL 112 POS 1. |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 112 Connector Plug, Male Blades Board Edge, Through Hole, Right Angle Black VITA 46, Center |
Datasheet | Datasheet |
EDA/CAD Models | 1410968-3 Models |
Category | Number of Columns 16 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tube | Contact Layout, Typical 20 Signal Pairs, 20 Signal, 12 Power, 38 Ground, 2 Mechanical |
Part Status Active | Features Board Guide |
Connector Usage Daughtercard | Contact Finish Gold |
Connector Type Plug, Male Blades | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style VITA 46, Center | Color Black |
Number of Positions 112 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 105 | Operating Temperature -55°C ~ 105°C |
Pitch 0.071" (1.80mm) | Voltage Rating 50V |
Number of Rows 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 98,73935 € | 15.107,12 € |
| Unit Price without VAT: | 98,73935 € |
|---|---|
| Unit Price with VAT: | 117,49983 € |


