
11S-SOCKET | |
|---|---|
DigiKey Part Number | 1111-11S-SOCKET-ND |
Manufacturer | |
Manufacturer Product Number | 11S-SOCKET |
Description | 11S-SOCKET=11S SOCKET |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Relay Socket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 11 | |
Mounting Type | - | |
Termination Style | - | |
For Use With/Related Products | Multiple Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 4,11753 € | 6.176,30 € |
| Unit Price without VAT: | 4,11753 € |
|---|---|
| Unit Price with VAT: | 4,89986 € |

