
103410-58 | |
|---|---|
DigiKey Part Number | 1111-103410-58-ND |
Manufacturer | |
Manufacturer Product Number | 103410-58 |
Description | CIRCULAR MIL SPEC CONNECTOR NUT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | - | |
For Use With/Related Products | - | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 2,70367 € | 81,11 € |
| Unit Price without VAT: | 2,70367 € |
|---|---|
| Unit Price with VAT: | 3,21737 € |

