
103304-ZZ | |
|---|---|
DigiKey Part Number | 1111-103304-ZZ-ND |
Manufacturer | |
Manufacturer Product Number | 103304-ZZ |
Description | CONT SOC ASSY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 20-24 AWG Stamped |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Packaging Bag | Wire Gauge 20-24 AWG |
Part Status Active | Contact Material Copper Alloy |
Type Stamped | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 313 | 5,43169 € | 1.700,12 € |
| Unit Price without VAT: | 5,43169 € |
|---|---|
| Unit Price with VAT: | 6,46371 € |

