
102869-02 | |
|---|---|
DigiKey Part Number | 1111-102869-02-ND |
Manufacturer | |
Manufacturer Product Number | 102869-02 |
Description | INS SOC ASSY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | - | |
Type | - | |
Number of Positions | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | - | |
Mounting Feature | - | |
Fastening Type | - | |
Orientation | - | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Housing Color | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Note | - | |
Includes | - | |
Insert Material | - | |
Contact Shape | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,64000 € | 116,40 € |
| Unit Price without VAT: | 11,64000 € |
|---|---|
| Unit Price with VAT: | 13,85160 € |

