
101442-107 | |
|---|---|
DigiKey Part Number | 1111-101442-107-ND |
Manufacturer | |
Manufacturer Product Number | 101442-107 |
Description | CIRCULAR MIL SPEC CONNECTOR SHL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | - | |
Number of Positions | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | - | |
Mounting Feature | - | |
Termination | - | |
Fastening Type | - | |
Orientation | - | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,76300 € | 117,63 € |
| Unit Price without VAT: | 11,76300 € |
|---|---|
| Unit Price with VAT: | 13,99797 € |

