
101334-31 | |
|---|---|
DigiKey Part Number | 1111-101334-31-ND |
Manufacturer | |
Manufacturer Product Number | 101334-31 |
Description | CIRCULAR MIL SPEC CONTACTS CONT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Size 8mm Crimp Gold |
Category | Contact Type Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Size 8mm |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Contact Material Copper Alloy |
Type Power | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 13,48467 € | 202,27 € |
| Unit Price without VAT: | 13,48467 € |
|---|---|
| Unit Price with VAT: | 16,04676 € |

