


1-87456-5 | |
|---|---|
DigiKey Part Number | A25812-ND |
Manufacturer | |
Manufacturer Product Number | 1-87456-5 |
Description | CONN RCPT HSG 20POS 2.54MM |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-87456-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 2,05400 € | 20,54 € |
| 25 | 1,92520 € | 48,13 € |
| 50 | 1,83320 € | 91,66 € |
| 100 | 1,74560 € | 174,56 € |
| 250 | 1,63624 € | 409,06 € |
| 500 | 1,55816 € | 779,08 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |























