
1-2823589-4 | |
|---|---|
DigiKey Part Number | 2266-1-2823589-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-2823589-4 |
Description | CBL ASSY CIRC 4P F-RECT 4P 0.26' |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to Rectangular 04 pos 0.26' (80.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2823589-4 Models |
Category | Length 0.26' (80.0mm) |
Manufacturer TE Connectivity | Cable Type Round |
Packaging Box | Color Multiple |
Part Status Active | Base Product Number |
Connector Type Circular 04 pos Female to Rectangular 04 pos |

