New Product
Image for 1-1954289-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1954289-3

DigiKey Part Number
1111-1-1954289-3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1-1954289-3
Description
LIGHTING CONN R/A RCPT 6POS SMT
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
SSL Connector 6 Position Blade and Receptacle, Hermaphroditic Board to Board 0.157" (4.00mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
1-1954289-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.157" (4.00mm)
Manufacturer
TE Connectivity AMP Connectors
Housing Color
Black
Packaging
Tape & Reel (TR)
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Tin
Style
Board to Board
Housing Material
Liquid Crystal Polymer (LCP)
Connector Type
Blade and Receptacle, Hermaphroditic
Operating Temperature
-40°C ~ 105°C
Number of Positions
6
Voltage Rating
125V
Mounting Type
Board Edge, Surface Mount, Right Angle
Current Rating (Amps)
6A
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,41355 €1.413,55 €
Manufacturers Standard Package
Unit Price without VAT:1,41355 €
Unit Price with VAT:1,68212 €