
1-1932000-5 | |
|---|---|
DigiKey Part Number | 1111-1-1932000-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-1932000-5 |
Description | VERTICAL DDR3 DIMM. 240 POSITION |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 240 Position DIMM DDR3 SDRAM Socket Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-1932000-5 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Features Board Lock, Latches |
Packaging Bulk | Mounting Feature Normal, Standard - Top |
Part Status Active | Card Thickness 0.050" (1.27mm) |
Connector Style DIMM | Color Black |
Number of Positions 240 | Contact Finish Gold |
Memory Type DDR3 SDRAM | Contact Finish Thickness 3.00µin (0.076µm) |
Standards MO-269 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,55753 € | 7.787,65 € |
| Unit Price without VAT: | 1,55753 € |
|---|---|
| Unit Price with VAT: | 1,85346 € |

