
1-192447-8 | |
|---|---|
DigiKey Part Number | 1111-1-192447-8-ND |
Manufacturer | |
Manufacturer Product Number | 1-192447-8 |
Description | HD POWER CONN LOUVERTAC BAND SOC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contact Silver Power Socket Screw Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-192447-8 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Screw Mount |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Contact Finish Thickness 200.0µin (5.08µm) |
Type Power | Current Rating (Amps) 290 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 56,51598 € | 28.257,99 € |
| Unit Price without VAT: | 56,51598 € |
|---|---|
| Unit Price with VAT: | 67,25402 € |

