
1-192048-1 | |
|---|---|
DigiKey Part Number | 1111-1-192048-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-192048-1 |
Description | HD POWER CONN MALE CONTACT LOUVE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Male Band |
Datasheet | Datasheet |
EDA/CAD Models | 1-192048-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Male Band | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 4,27350 € | 85,47 € |
| Unit Price without VAT: | 4,27350 € |
|---|---|
| Unit Price with VAT: | 5,08547 € |

