
1-192046-9 | |
|---|---|
DigiKey Part Number | 1111-1-192046-9-ND |
Manufacturer | |
Manufacturer Product Number | 1-192046-9 |
Description | LA5 .250 .006 GOLD PL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Female Band |
Datasheet | Datasheet |
EDA/CAD Models | 1-192046-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Female Band | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 17,30733 € | 259,61 € |
| Unit Price without VAT: | 17,30733 € |
|---|---|
| Unit Price with VAT: | 20,59572 € |

