
1-1903131-2 | |
|---|---|
DigiKey Part Number | 1111-1-1903131-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-1903131-2 |
Description | DYNAMIC 1200D TAB HSG 4P P/M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1903131-2 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.130" (3.30mm) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Thermoplastic, Polyester, Glass Filled |
Contact Type Tab | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,57444 € | 574,44 € |
| Unit Price without VAT: | 0,57444 € |
|---|---|
| Unit Price with VAT: | 0,68358 € |

