
1-1903130-2 | |
|---|---|
DigiKey Part Number | 1111-1-1903130-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-1903130-2 |
Description | DYNAMIC 1200D TAB HSG 4P F/H |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1903130-2 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.130" (3.30mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Black |
Contact Type Tab | Insulation Material Thermoplastic, Polyester, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Pitch 0.098" (2.50mm) | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,34696 € | 312,26 € |
| Unit Price without VAT: | 0,34696 € |
|---|---|
| Unit Price with VAT: | 0,41288 € |

