
1-188275-4 | |
|---|---|
DigiKey Part Number | 1111-1-188275-4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-188275-4 |
Description | HEADERS & WIRE HOUSINGS FOB 14P |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1-188275-4 Models |
Category | Mounting Type Surface Mount |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) | Contact Finish - Mating |
Part Status Active | Insulation Color Red |
Connector Type | Insulation Height 0.209" (5.30mm) |
Contact Type Forked | Operating Temperature -40°C ~ 105°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Voltage Rating 100VDC |
Pitch - Mating | Applications Automotive, General Purpose |
Number of Rows 2 | Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 2,17269 € | 1.955,42 € |
| Unit Price without VAT: | 2,17269 € |
|---|---|
| Unit Price with VAT: | 2,58550 € |

