
1-1871058-4 | |
|---|---|
DigiKey Part Number | 1111-1-1871058-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-1871058-4 |
Description | PCI EXPRESS CONN. EON TYPE 16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 164 Position Female Connector PCI Express™ Gold or Gold-Palladium 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-1871058-4 Models |
Category | Read Out Dual |
Manufacturer TE Connectivity AMP Connectors | Features Board Guide, Locking Ramp |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit |
Card Type PCI Express™ | Contact Material Copper Alloy |
Gender Female | Contact Finish Gold or Gold-Palladium |
Number of Positions 164 | Contact Finish Thickness 30.0µin (0.76µm) |
Card Thickness 0.062" (1.57mm) | Color Black |
Number of Rows 2 | Operating Temperature -55°C ~ 85°C |
Pitch 0.039" (1.00mm) | Material - Insulation Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 10,13047 € | 30.391,41 € |
| Unit Price without VAT: | 10,13047 € |
|---|---|
| Unit Price with VAT: | 12,05526 € |

