
1-1827876-4 | |
|---|---|
DigiKey Part Number | 1111-1-1827876-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-1827876-4 |
Description | DYNAMIC 1200D HDR ASSY H 8PX BLA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1827876-4 Models |
Category | Contact Length - Post 0.122" (3.10mm) |
Mfr | Insulation Height 0.465" (11.80mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic, Polyester, Glass Filled |
Number of Positions | Features Board Lock |
Number of Rows 2 | Operating Temperature -55°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 5A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Applications General Purpose, Industrial |
Fastening Type Detent Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 37 | 2,77054 € | 102,51 € |
| Unit Price without VAT: | 2,77054 € |
|---|---|
| Unit Price with VAT: | 3,29694 € |


