
1-1827864-6 | |
|---|---|
DigiKey Part Number | 1111-1-1827864-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-1827864-6 |
Description | HEADERS&WIRE HOUSINGS 1200D RCPT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1827864-6 Models |
Category | Row Spacing 0.130" (3.30mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Features Polarizing Key |
Contact Type Female Socket | Insulation Material Thermoplastic, Polyester, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Pitch 0.098" (2.50mm) | Note Contacts Sold Separately |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,58610 € | 234,44 € |
| Unit Price without VAT: | 0,58610 € |
|---|---|
| Unit Price with VAT: | 0,69746 € |

