
1-1825010-7 | |
|---|---|
DigiKey Part Number | 1111-1-1825010-7-ND |
Manufacturer | |
Manufacturer Product Number | 1-1825010-7 |
Description | SLIDE SWITCHES ASE42GL04= 4PDT A |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Slide Switch 4PDT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-1825010-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | 4PDT | |
Contact Timing | Shorting (MBB) | |
Switch Function | On-On | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard | |
Actuator Length | 2.79mm | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 2.79mm | |
Mechanical Life | 15,000 Cycles | |
Electrical Life | 15,000 Cycles | |
Operating Force | 950gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.440 | 13,93994 € | 20.073,51 € |
| Unit Price without VAT: | 13,93994 € |
|---|---|
| Unit Price with VAT: | 16,58853 € |

