
1-18024-8 | |
|---|---|
DigiKey Part Number | 1111-1-18024-8-ND |
Manufacturer | |
Manufacturer Product Number | 1-18024-8 |
Description | SCREW CAP BUTTON SOCK HEAD (M6X1 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | M6 Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | - | |
Drive Type | - | |
Features | - | |
Thread Size | M6 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | - | |
Length - Overall | - | |
Material | - | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,84870 € | 84,87 € |
| Unit Price without VAT: | 0,84870 € |
|---|---|
| Unit Price with VAT: | 1,00995 € |

