
1-18023-4 | |
|---|---|
DigiKey Part Number | 1111-1-18023-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-18023-4 |
Description | SCREW CAP SOCKET HEAD (M4X20) |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | M4 Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | - | |
Drive Type | - | |
Features | - | |
Thread Size | M4 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | - | |
Length - Overall | - | |
Material | - | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,85940 € | 85,94 € |
| Unit Price without VAT: | 0,85940 € |
|---|---|
| Unit Price with VAT: | 1,02269 € |

