New Product
Image for 1-179868-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-179868-0

DigiKey Part Number
1111-1-179868-0-ND
Manufacturer
Manufacturer Product Number
1-179868-0
Description
2.0 AF TAB ASSY BLISTER TRAY
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Position Connector Plug, Center Strip Contacts Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
1-179868-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.079" (2.00mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Rows
2
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Contact Finish
Tin
Connector Type
Plug, Center Strip Contacts
Contact Finish Thickness
8.00µin (0.203µm)
Number of Positions
10
Height Above Board
0.327" (8.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
3.6005,32700 €19.177,20 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,32700 €
Unit Price with VAT:6,33913 €