
1-179555-8 | |
|---|---|
DigiKey Part Number | 1111-1-179555-8-ND |
Manufacturer | |
Manufacturer Product Number | 1-179555-8 |
Description | HEADERS&WIRE HOUSINGS 20 POS HOU |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Housing Connector Plug Black 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-179555-8 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.300" (7.62mm) |
Series | Mounting Type Panel Mount |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Features Polarizing Key |
Contact Type Male Pin | Insulation Material Thermoplastic, Polyester, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Pitch 0.200" (5.08mm) | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 2,40396 € | 115,39 € |
| Unit Price without VAT: | 2,40396 € |
|---|---|
| Unit Price with VAT: | 2,86071 € |

