
1-179552-4 | |
|---|---|
DigiKey Part Number | 1111-1-179552-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-179552-4 |
Description | HEADERS&WIRE HOUSINGS 4 POS HOUS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-179552-4 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Features Polarizing Key |
Connector Type | Insulation Material Thermoplastic, Polyester, Glass Filled |
Contact Type Male Pin | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 0,88578 € | 79,72 € |
| Unit Price without VAT: | 0,88578 € |
|---|---|
| Unit Price with VAT: | 1,05408 € |

