
1-179552-2 | |
|---|---|
DigiKey Part Number | 1111-1-179552-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-179552-2 |
Description | HEADERS&WIRE HOUSINGS 2 POS HOUS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-179552-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 0,92622 € | 83,36 € |
| Unit Price without VAT: | 0,92622 € |
|---|---|
| Unit Price with VAT: | 1,10220 € |

