
1-179228-1 | |
|---|---|
DigiKey Part Number | 1111-1-179228-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-179228-1 |
Description | CONN HOUSING RCPT 11POS 2MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 11 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-179228-1 Models |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,46020 € | 92,04 € |
| Unit Price without VAT: | 0,46020 € |
|---|---|
| Unit Price with VAT: | 0,54764 € |

