
1-178802-8 | |
|---|---|
DigiKey Part Number | 1111-1-178802-8-ND |
Manufacturer | |
Manufacturer Product Number | 1-178802-8 |
Description | HEADERS&WIRE HOUSINGS D-3100S 10 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Plug Black 0.150" (3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-178802-8 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Features Polarizing Key |
Connector Type | Insulation Material Thermoplastic, Polyester, Glass Filled |
Contact Type Male Pin | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.150" (3.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 2,09033 € | 313,55 € |
| Unit Price without VAT: | 2,09033 € |
|---|---|
| Unit Price with VAT: | 2,48749 € |

