Similar

1-178317-5 | |
|---|---|
DigiKey Part Number | 1111-1-178317-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-178317-5 |
Description | CONN HEADER VERT 8POS 3.81MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.150" (3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-178317-5 Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Post 0.150" (3.81mm) |
Series | Insulation Height 0.850" (21.59mm) |
Packaging Bulk | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Contact Type Tab | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic, Polyester, Glass Filled |
Number of Rows 1 | Features Board Lock |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Voltage Rating 250V |
Termination Solder | Applications General Purpose, Industrial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-178317-2 | TE Connectivity AMP Connectors | 2.485 | A29503-ND | 5,38000 € | Similar |
| 1340373 | Phoenix Contact | 50 | 277-1340373-ND | 1,66000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 2,01396 € | 96,67 € |
| Unit Price without VAT: | 2,01396 € |
|---|---|
| Unit Price with VAT: | 2,39661 € |



