
1-178297-3 | |
|---|---|
DigiKey Part Number | 1111-1-178297-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-178297-3 |
Description | HEADERS&WIRE HOUSINGS HDR 8 POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.150" (3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-178297-3 Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Post 0.150" (3.81mm) |
Series | Insulation Height 0.368" (9.35mm) |
Packaging Bulk | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Gold or PdNi +Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Tab | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic, Polyester, Glass Filled |
Number of Rows 1 | Features Board Lock |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Voltage Rating 250V |
Termination Solder | Applications General Purpose, Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 5,73417 € | 137,62 € |
| Unit Price without VAT: | 5,73417 € |
|---|---|
| Unit Price with VAT: | 6,82366 € |

