Similar

1-178138-5 | |
|---|---|
DigiKey Part Number | 1111-1-178138-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-178138-5 |
Description | HEADERS&WIRE HOUSINGS 3 POS HDR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 3 position 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-178138-5 Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Post 0.150" (3.81mm) |
Series | Insulation Height 0.368" (9.35mm) |
Packaging Bulk | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Contact Type Tab | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic, Polyester, Glass Filled |
Number of Rows 1 | Features Board Lock |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Voltage Rating 600V |
Termination Solder | Applications General Purpose, Industrial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-178138-3 | TE Connectivity AMP Connectors | 19.997 | A29386-ND | 3,42000 € | Similar |
| 1376533 | Phoenix Contact | 100 | 277-1376533-ND | 1,86000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,95070 € | 95,07 € |
| Unit Price without VAT: | 0,95070 € |
|---|---|
| Unit Price with VAT: | 1,13133 € |



