
1-178127-6 | |
|---|---|
DigiKey Part Number | 1111-1-178127-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-178127-6 |
Description | DYNAMIC 3100 REC HSG 6P K-XX |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Black 0.150" (3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-178127-6 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.300" (7.62mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Features Polarizing Key |
Contact Type Female Socket | Insulation Material Thermoplastic, Polyester, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Pitch 0.150" (3.81mm) | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,67189 € | 537,51 € |
| Unit Price without VAT: | 0,67189 € |
|---|---|
| Unit Price with VAT: | 0,79955 € |

