
1-177662-2 | |
|---|---|
DigiKey Part Number | 1111-1-177662-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-177662-2 |
Description | D3100 HDR 5POS SINGLE ROW SMT HO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 5 position 0.150" (3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-177662-2 Models |
Category | Fastening Type Detent Lock |
Mfr | Insulation Height 0.455" (11.56mm) |
Series | Contact Shape Rectangular |
Packaging Tray | Contact Finish - Mating Gold or PdNi +Gold |
Part Status Active | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Tab | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic, Polyester, Glass Filled |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Applications General Purpose, Industrial |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 5,16994 € | 25.849,70 € |
| Unit Price without VAT: | 5,16994 € |
|---|---|
| Unit Price with VAT: | 6,15223 € |

