
1-1776544-2 | |
|---|---|
DigiKey Part Number | 1111-1-1776544-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-1776544-2 |
Description | BARRIER TERMINAL BLOCKS 12P .563 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.563" (14.30mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 10-22 AWG |
Manufacturer TE Connectivity AMP Connectors | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 12 | Terminal Screw Finish Nickel |
Number of Wire Entries 12 | Mounting Type Chassis, Panel |
Pitch 0.563" (14.30mm) | Operating Temperature -40°C ~ 120°C |
Number of Rows 2 | Material - Insulation Polybutylene Terephthalate (PBT) |
Current Rating (Amps) 30A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 562000120 | Curtis Industries | 252 | 364-562000120-ND | 25,85000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 10,48386 € | 33.548,35 € |
| Unit Price without VAT: | 10,48386 € |
|---|---|
| Unit Price with VAT: | 12,47579 € |


