
1-1776275-2 | |
|---|---|
DigiKey Part Number | 1111-1-1776275-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-1776275-2 |
Description | FIXED TERMINAL BLOCKS VERT TERM |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-1776275-2 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Blue |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 12 | Contact Material - Plating Brass - Copper Tin Plated |
Pitch 0.138" (3.50mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel, Galvanized - Chromate Plated |
Current 7 A | Torque - Screw 0.28 Nm (2.5 Lb-In) |
Voltage 250 V | Screw Thread M2.6 |
Wire Gauge 18-26 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,57843 € | 2.578,43 € |
| Unit Price without VAT: | 2,57843 € |
|---|---|
| Unit Price with VAT: | 3,06833 € |

