
1-1775801-4 | |
|---|---|
DigiKey Part Number | 1111-1-1775801-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-1775801-4 |
Description | PCI EXPRESS 36P(3.1)(G/F)BLACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 36 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-1775801-4 Models |
Category | Read Out Dual |
Manufacturer TE Connectivity AMP Connectors | Features Board Lock, Locking Ramp |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Termination Solder, Staggered |
Card Type PCI Express™ | Contact Material Phosphor Bronze |
Gender Female | Contact Finish Gold |
Number of Positions 36 | Contact Finish Thickness Flash |
Card Thickness 0.062" (1.57mm) | Color Black |
Number of Rows 2 | Operating Temperature -40°C ~ 85°C |
Pitch 0.039" (1.00mm) | Material - Insulation Polyamide (PA46), Nylon 4/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.010 | 0,65442 € | 6.550,74 € |
| Unit Price without VAT: | 0,65442 € |
|---|---|
| Unit Price with VAT: | 0,77876 € |

