Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1-1761682-1 | |
|---|---|
DigiKey Part Number | 1111-1-1761682-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1761682-1 |
Description | IDC LOW PRO HDR 34P RA HT BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 34 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1761682-1 Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.114" (2.90mm) |
Series | Insulation Height 0.350" (8.89mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A per Contact |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0702473451 | Molex | 0 | 900-0702473451-ND | 2,88664 € | Similar |
| 09185345323 | HARTING | 0 | 09185345323-ND | 4,20280 € | Similar |
| 09185347323 | HARTING | 19 | 1195-7561-ND | 3,00000 € | Similar |
| 30334-5002HB | 3M | 1.097 | 30334-5002HB-ND | 1,61000 € | Similar |
| 88874-634LF | Amphenol CS (FCI) | 0 | 88874-634LF-ND | 5,75356 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,86638 € | 5.732,76 € |
| Unit Price without VAT: | 2,86638 € |
|---|---|
| Unit Price with VAT: | 3,41099 € |






