
1-175196-3 | |
|---|---|
DigiKey Part Number | 1111-1-175196-3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-175196-3 |
Description | HEADERS & WIRE HOUSINGS CONTACT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold or PdNi +Gold 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-175196-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45564 € | 1.366,92 € |
| Unit Price without VAT: | 0,45564 € |
|---|---|
| Unit Price with VAT: | 0,54221 € |

