
1-175195-3 | |
|---|---|
DigiKey Part Number | 1111-1-175195-3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-175195-3 |
Description | HEADERS&WIRE HOUSINGS RECPT 24-2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-175195-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | 0,36126 € | 5.057,64 € |
| Unit Price without VAT: | 0,36126 € |
|---|---|
| Unit Price with VAT: | 0,42990 € |

