
1-175194-3 | |
|---|---|
DigiKey Part Number | 1111-1-175194-3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-175194-3 |
Description | DYNAMIC D-3 REC CONT/S AU 0.76 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-175194-3 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 24-28 AWG |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | 0,40574 € | 6.491,84 € |
| Unit Price without VAT: | 0,40574 € |
|---|---|
| Unit Price with VAT: | 0,48283 € |

